ROHM BM63764S-VA, High Speed Power Switch IC 25-Pin, HSDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-5491
Mfr. Part No.:
BM63764S-VA
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Type

High Speed

Maximum Operating Supply Voltage

600 V

Number of Outputs

4

Maximum Operating Current

15A

Mounting Type

Through Hole

Package Type

HSDIP

Pin Count

25

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-25 °C

Dimensions

38 x 24 x 3.5mm

BM63764S-VA is an Intelligent Power Module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. Small switching loss IGBTs optimized for high speed switching drive such as a washing machine or a fan motor is adopted.

3phase DC/AC Inverter
600V/15A
Low Low Side IGBT Open Emitter
Built-in Bootstrap Diode
High Side IGBT Gate Driver (HVIC) : SOI (Silicon On Insulator) Process, Drive Circuit, High Voltage Level Shifting, Current Limit for Bootstrap Diode, Control Supply Under-Voltage Locked Out (UVLO)
Low Side IGBT Gate Driver (LVIC) : Drive Circuit, Short Circuit Current Protection (SCP), Control Supply Under Voltage Locked Out (UVLO), Thermal Shutdown (TSD)
Fault Signal (LVIC) Corresponding to SCP (Low Side IGBT), TSD, UVLO Fault
Input Interface 3.3V, 5V Line