Littelfuse Latching Relay
- RS Stock No.:
- 905-8821
- Mfr. Part No.:
- 880107
- Brand:
- Littelfuse
Subtotal (1 unit)*
£246.45
(exc. VAT)
£295.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £246.45 |
*price indicative
- RS Stock No.:
- 905-8821
- Mfr. Part No.:
- 880107
- Brand:
- Littelfuse
Technical Reference
Legislation and Compliance
Product Details
SD Series High-Amp Relay, Remote Disconnect Switching
The SD series relay gives the option of an all-vehicle remote disconnect switch. It is ideally suited for applications with continuous high-current, large engine starting needs or high ambient temperatures. It utilises small control cables for operation eliminating the need to run heavy, expensive copper cables to the operator.
This dual pole item enables switching of two circuits, positive and negative or 12 V and 24 V. It is SAE J1171 ignition protected and ISO 8846 rated for instillation in a battery box or on vehicles carrying hazardous loads. It also has a dedicated 24-hour output for tachograph and other keep-alive functions.
This dual pole item enables switching of two circuits, positive and negative or 12 V and 24 V. It is SAE J1171 ignition protected and ISO 8846 rated for instillation in a battery box or on vehicles carrying hazardous loads. It also has a dedicated 24-hour output for tachograph and other keep-alive functions.
Features and Benefits
Auxiliary Relay contacts (NO & NC) for Alternator Field Disconnect (AFD) or for additional vehicle system control
Supports multiple E-stop Off switch control applications
Uses small control wires for operation
Bi-stable internal mechanism draws no current in On or Off state
Ingress rating: IP66/IP69K
Operating temperature range: -50°C to +125°C
Supports multiple E-stop Off switch control applications
Uses small control wires for operation
Bi-stable internal mechanism draws no current in On or Off state
Ingress rating: IP66/IP69K
Operating temperature range: -50°C to +125°C
Related links
- Power Relays
- ABB DIN Rail Latching Latching Relay, 16A Switching Current
- Theben DIN Rail Latching Latching Relay 16A Switching Current, SPST
- WAGO DIN Rail Latching Latching Relay, 10mA Switching Current
- Lovato DIN Rail Latching Latching Relay 20A Switching Current, DPST
- Lovato DIN Rail Latching Latching Relay 20A Switching Current, DPST
- Lovato DIN Rail Latching Latching Relay 20A Switching Current, SPDT
- Omron Non-Latching Relay, SPDT