Omron Panel Mount Non-Latching Relay, 24V dc Coil, 200A Switching Current, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
871-9503
Mfr. Part No.:
G9EC-1-B DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

Panel Mount

Switching Current

200A

Terminal Type

Screw

Maximum Switching Voltage DC

400V

Length

98mm

Coil Resistance

51.2 Ω

Coil Power

11W

Depth

44mm

Height

86.7mm

Isolation Coil To Contact

2.5kV ac

Life

200000 (Mechanical) Operations, 3000 (Electrical) Operations

Series

G9EC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Application

Power

COO (Country of Origin):
JP