KEMET Surface Mount Non-Latching Relay, 5V dc Coil, DPDT
- RS Stock No.:
- 870-5517
- Mfr. Part No.:
- EE2-5TNU-L
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 870-5517
- Mfr. Part No.:
- EE2-5TNU-L
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Number of Poles | 1 | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V | |
Length | 15mm | |
Coil Resistance | 178 Ω | |
Coil Power | 140mW | |
Isolation Coil To Contact | 1kV ac | |
Standards Met | CSA, UL Recognized E73266 | |
Contact Material | Silver Alloy | |
Depth | 7.5mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Height | 9mm | |
Maximum Switching Power DC | 60 W | |
Maximum Switching Power AC | 125VA | |
Application | Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | |
Select all | ||
---|---|---|
Brand KEMET | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Length 15mm | ||
Coil Resistance 178 Ω | ||
Coil Power 140mW | ||
Isolation Coil To Contact 1kV ac | ||
Standards Met CSA, UL Recognized E73266 | ||
Contact Material Silver Alloy | ||
Depth 7.5mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Height 9mm | ||
Maximum Switching Power DC 60 W | ||
Maximum Switching Power AC 125VA | ||
Application Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | ||
Kemet EE2 Series
Kemet EE2 miniature signal relays are compact and slim, consuming minimal board space with a surface mount configuration. The EE2 series offer low power consumption and a high breakdown voltage which make the range suitable for electronic switching, PBX and terminal equipment.
Low power consumption
Compact and lightweight
Low magnetic interference
High Breakdown Voltage
Compact and lightweight
Low magnetic interference
High Breakdown Voltage