Phoenix Contact Plug In Power Relay, 120V ac Coil, 4PDT
- RS Stock No.:
- 857-1386
- Mfr. Part No.:
- 2903684
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£77.77
(exc. VAT)
£93.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £77.77 | £7.777 |
*price indicative
- RS Stock No.:
- 857-1386
- Mfr. Part No.:
- 2903684
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Coil Voltage | 120V ac | |
Contact Configuration | 4PDT | |
Mounting Type | Plug In | |
Number of Poles | 4 | |
Series | REL-IR4/L-120AC/4X21AU | |
Latching | No | |
Terminal Type | Plug In | |
Length | 21.2mm | |
Life | 20000000 cycles | |
Height | 35.6mm | |
Contact Material | Gold Plated | |
Minimum Operating Temperature | -40°C | |
Depth | 27.5mm | |
Maximum Operating Temperature | +55°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Number of Poles 4 | ||
Series REL-IR4/L-120AC/4X21AU | ||
Latching No | ||
Terminal Type Plug In | ||
Length 21.2mm | ||
Life 20000000 cycles | ||
Height 35.6mm | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Depth 27.5mm | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- PL
Plug-in industrial relay with power contacts and additional hard gold plating, 4 PDTs, test button, status LED, mechanical switch setting display, coil voltage: 120 V AC
Related links
- Phoenix Contact Plug In Power Relay 6A Switching Current, 4PDT
- Phoenix Contact Plug In Power Relay 10A Switching Current, 3PDT
- Omron Panel Mount Power Relay 3A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- RS PRO Plug In Power Relay 5A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 15A Switching Current, 4PDT
- Omron Plug In Power Relay 10A Switching Current, 4PDT