Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 807-4541
- Mfr. Part No.:
- G2RL14ECFDC12BYOMB
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4541
- Mfr. Part No.:
- G2RL14ECFDC12BYOMB
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 400V | |
| Maximum Switching Voltage DC | 300V | |
| Length | 29mm | |
| Coil Resistance | 360 Ω | |
| Coil Power | 400mW | |
| Maximum Operating Temperature | +85°C | |
| Series | G2RL | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Life | 20000000 (Mechanical) Operations, 30000 (Electrical) Operations | |
| Height | 15.7mm | |
| Isolation Coil To Contact | 5kV ac | |
| Depth | 12.7mm | |
| Application | Domestic Appliances, Industrial Equipment | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Maximum Switching Voltage DC 300V | ||
Length 29mm | ||
Coil Resistance 360 Ω | ||
Coil Power 400mW | ||
Maximum Operating Temperature +85°C | ||
Series G2RL | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Life 20000000 (Mechanical) Operations, 30000 (Electrical) Operations | ||
Height 15.7mm | ||
Isolation Coil To Contact 5kV ac | ||
Depth 12.7mm | ||
Application Domestic Appliances, Industrial Equipment | ||
