Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPST

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
807-4043
Mfr. Part No.:
G4W-2214P-US-HP-DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

30.5mm

Coil Resistance

720 Ω

Coil Power

800mW

Minimum Operating Temperature

-25°C

Series

G4W

Contact Material

Silver Alloy

Depth

19.5mm

Height

30.5mm

Life

100000 Operations

Isolation Coil To Contact

10kV

Maximum Operating Temperature

+55°C

Application

PCB

G4W Series


Impulse withstand voltage of 10,000V between input and output (coil and contact)
Creepage distance of 8mm typically
Low power consumption (0.8W)
Ideal for power supply switching
Unsealed DPST-NO types conform to TV-5 rating
Unsealed SPST-NO types conform to TV-8 rating

Approvals

UL, CSA