Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPST
- RS Stock No.:
- 807-4034
- Mfr. Part No.:
- G4W-2214P-US-HP-DC12
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-4034
- Mfr. Part No.:
- G4W-2214P-US-HP-DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | DPST | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Terminal Type | Surface Mount | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 125V | |
Length | 30.5mm | |
Coil Resistance | 180 Ω | |
Coil Power | 800mW | |
Series | G4W | |
Contact Material | Silver Alloy | |
Height | 30.5mm | |
Life | 100000 Operations | |
Isolation Coil To Contact | 10kV | |
Depth | 19.5mm | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | -25°C | |
Application | PCB | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Terminal Type Surface Mount | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 125V | ||
Length 30.5mm | ||
Coil Resistance 180 Ω | ||
Coil Power 800mW | ||
Series G4W | ||
Contact Material Silver Alloy | ||
Height 30.5mm | ||
Life 100000 Operations | ||
Isolation Coil To Contact 10kV | ||
Depth 19.5mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Application PCB | ||
G4W Series
Impulse withstand voltage of 10,000V between input and output (coil and contact)
Creepage distance of 8mm typically
Low power consumption (0.8W)
Ideal for power supply switching
Unsealed DPST-NO types conform to TV-5 rating
Unsealed SPST-NO types conform to TV-8 rating
Creepage distance of 8mm typically
Low power consumption (0.8W)
Ideal for power supply switching
Unsealed DPST-NO types conform to TV-5 rating
Unsealed SPST-NO types conform to TV-8 rating
Approvals
UL, CSA