Phoenix Contact Power Relay, 120V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 794-3822
- Mfr. Part No.:
- 2903687
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.41
(exc. VAT)
£8.89
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Plus 140 unit(s) shipping from 27 April 2026
- Final 13 unit(s) shipping from 27 April 2026
Units | Per unit |
|---|---|
| 1 - 4 | £7.41 |
| 5 - 9 | £7.22 |
| 10 + | £6.88 |
*price indicative
- RS Stock No.:
- 794-3822
- Mfr. Part No.:
- 2903687
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | REL-IR4/L-120AC/4X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 0.12W | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 3.8kΩ | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC, DIN | |
| Coil Power | 52W | |
| Width | 27.5mm | |
| Height | 35.6mm | |
| Length | 21.2mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series REL-IR4/L-120AC/4X21 | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 0.12W | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 3.8kΩ | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC, DIN | ||
Coil Power 52W | ||
Width 27.5mm | ||
Height 35.6mm | ||
Length 21.2mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
REL IR4 Plug In Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.
IR2 have 2 contacts
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch
Related links
- Phoenix Contact DIN Rail Power Relay 6 A Switching Current, 4PDT
- Phoenix Contact Power Relay 50 mA Switching Current, 4PDT
- Schneider Electric Power Relay 6 A Switching Current, 4PDT
- Phoenix Contact DIN Rail Power Relay 16 A Switching Current, 4PDT
- RS PRO Power Relay 5 A Switching Current, 4PDT
- Omron Power Relay 10 A Switching Current, 4PDT
- Schneider Electric Power Relay 8 A Switching Current, 4PDT
- Schneider Electric Power Relay 3 A Switching Current, 4PDT
