Phoenix Contact PCB Power Relay, 12V dc Coil, 16A Switching Current, 4PDT
- RS Stock No.:
- 794-3819
- Mfr. Part No.:
- 2903676
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.46
(exc. VAT)
£8.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £7.46 |
| 5 - 9 | £7.25 |
| 10 + | £6.94 |
*price indicative
- RS Stock No.:
- 794-3819
- Mfr. Part No.:
- 2903676
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Series | REL-IR4/LDP- 12DC/4X21 | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 36mW | |
| Standards/Approvals | IEC, DIN | |
| Width | 27.5mm | |
| Length | 21.2mm | |
| Height | 35.6mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Series REL-IR4/LDP- 12DC/4X21 | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 36mW | ||
Standards/Approvals IEC, DIN | ||
Width 27.5mm | ||
Length 21.2mm | ||
Height 35.6mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PL
REL IR4 Plug In Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.
IR2 have 2 contacts
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch
Related links
- Phoenix Contact PCB Power Relay 6 A Switching Current, 4PDT
- Phoenix Contact PCB Power Relay 6 A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 12 A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 16 A Switching Current, SPST
- Phoenix Contact PCB Power Relay 50 mA Switching Current, SPDT
- Phoenix Contact PCB Power Relay 16 A Switching Current, SPDT
- Phoenix Contact PCB Power Relay 8 A Switching Current, DPDT
- Phoenix Contact PCB Power Relay 10 mA Switching Current, SPDT
