Phoenix Contact DIN Rail Non-Latching Relay, 120V ac Coil, 2A Switching Current, DPDT
- RS Stock No.:
 - 794-3673
 - Mfr. Part No.:
 - 2903296
 - Brand:
 - Phoenix Contact
 
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£19.382
(exc. VAT)
£23.258
(inc. VAT)
- RS Stock No.:
 - 794-3673
 - Mfr. Part No.:
 - 2903296
 - Brand:
 - Phoenix Contact
 
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Switching Current | 2A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 250V dc | |
| Length | 40mm | |
| Coil Resistance | 1.91 kΩ | |
| Life | 20000000 (Mechanical) cycles | |
| Maximum Operating Temperature | +50°C | |
| Contact Material | Silver Alloy | |
| Depth | 90mm | |
| Series | RIF-3-RPT-LV-120AC/2X21 | |
| Minimum Operating Temperature | -40°C | |
| Height | 103mm | |
| Maximum Switching Power DC | 168 W | |
| Maximum Switching Power AC | 1.75 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Coil Voltage 120V ac  | ||
Contact Configuration DPDT  | ||
Mounting Type DIN Rail  | ||
Switching Current 2A  | ||
Terminal Type Plug In  | ||
Maximum Switching Voltage AC 250V ac  | ||
Maximum Switching Voltage DC 250V dc  | ||
Length 40mm  | ||
Coil Resistance 1.91 kΩ  | ||
Life 20000000 (Mechanical) cycles  | ||
Maximum Operating Temperature +50°C  | ||
Contact Material Silver Alloy  | ||
Depth 90mm  | ||
Series RIF-3-RPT-LV-120AC/2X21  | ||
Minimum Operating Temperature -40°C  | ||
Height 103mm  | ||
Maximum Switching Power DC 168 W  | ||
Maximum Switching Power AC 1.75 kVA  | ||
Application Power  | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
 - DE
 
RIF3 Power Relay Module
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
2 and 3 contact options
Yellow LED indicator
Varistor or damping diode protective circuit

