Omron PCB Power Relay, 5V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 686-7089
- Mfr. Part No.:
- G2RL-14 DC5
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£3.74
(exc. VAT)
£4.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 56 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £3.74 |
| 25 - 49 | £3.20 |
| 50 - 99 | £3.10 |
| 100 - 249 | £3.01 |
| 250 + | £2.76 |
*price indicative
- RS Stock No.:
- 686-7089
- Mfr. Part No.:
- G2RL-14 DC5
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Through Hole | |
| Switching Current | 12A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 62.5Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Length | 29mm | |
| Standards/Approvals | UL, VDE, CSA, EN, IEC, RoHS | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Through Hole | ||
Switching Current 12A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 62.5Ω | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Length 29mm | ||
Standards/Approvals UL, VDE, CSA, EN, IEC, RoHS | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
Related links
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 12 A Switching Current, SPDT
- Omron PCB Power Relay 10 A Switching Current, 1 NO
- Omron PCB Power Relay 12 A Switching Current, SPDT
- Omron PCB Power Relay 12 A Switching Current, SPDT
- Omron PCB Power Relay 12 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 10 A Switching Current, SPDT
