Omron Surface Mount Non-Latching Relay, 12V dc Coil, 100A Switching Current, SPST
- RS Stock No.:
 - 684-0309
 - Mfr. Part No.:
 - G9EA1B12DC
 - Brand:
 - Omron
 
Discontinued
- RS Stock No.:
 - 684-0309
 - Mfr. Part No.:
 - G9EA1B12DC
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | Surface Mount | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Length | 73mm | |
| Coil Resistance | 28.8 Ω | |
| Depth | 36mm | |
| Series | G9EA | |
| Maximum Operating Temperature | +70°C | |
| Height | 67.2mm | |
| Minimum Operating Temperature | -40°C | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Coil Voltage 12V dc  | ||
Contact Configuration SPST  | ||
Mounting Type Surface Mount  | ||
Switching Current 100A  | ||
Terminal Type Screw  | ||
Length 73mm  | ||
Coil Resistance 28.8 Ω  | ||
Depth 36mm  | ||
Series G9EA  | ||
Maximum Operating Temperature +70°C  | ||
Height 67.2mm  | ||
Minimum Operating Temperature -40°C  | ||
Application Power  | ||
- COO (Country of Origin):
 - JP
 
Omron Non-Latching Relay
The Omron G9EA series surface mount non-latching relay has a contact configuration of SPNO. It is actuated with 12VDC coil voltage and 100A switching current. This DC power relay is capable of interrupting high capacity DC loads while enabling compact, low-noise and safe applications. It has a switching and driving section that are gas-injected and hermetically sealed, allowing the relay to interrupt high-capacity loads.
Features and Benefits
Capable of switching 400V 60A DC loads and interrupting 600A at 300VDC (maximum)
Coil resistance is 28.8ohm
Downsizing and optimum design allow no restrictions on the mounting direction
Screw terminal type
Coil resistance is 28.8ohm
Downsizing and optimum design allow no restrictions on the mounting direction
Screw terminal type
Certifications
CSA certified
UL approved
UL approved
