Omron PCB Mount Non-Latching Relay, 5V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 683-9201
- Mfr. Part No.:
- G5NB1A45DC
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 683-9201
- Mfr. Part No.:
- G5NB1A45DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 5V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 3A | |
Terminal Type | Through Hole | |
Length | 20.5mm | |
Coil Resistance | 125 Ω | |
Maximum Operating Temperature | +70°C | |
Height | 15.3mm | |
Series | G5NB | |
Minimum Operating Temperature | -40°C | |
Depth | 7.2mm | |
Maximum Switching Power DC | 90 W | |
Maximum Switching Power AC | 375VA | |
Application | Power | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Terminal Type Through Hole | ||
Length 20.5mm | ||
Coil Resistance 125 Ω | ||
Maximum Operating Temperature +70°C | ||
Height 15.3mm | ||
Series G5NB | ||
Minimum Operating Temperature -40°C | ||
Depth 7.2mm | ||
Maximum Switching Power DC 90 W | ||
Maximum Switching Power AC 375VA | ||
Application Power | ||
- COO (Country of Origin):
- CN
G5NB Series
Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
Approvals
UL, CSA, VDE
The Omron G5NB PCB Power Relay has 1-pole 3A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.
Highly efficient magnetic circuit for high sensitivity (200 mW)
PCB terminals
PCB terminals