Omron PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, SPST

Subtotal (1 unit)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 4 left, ready to ship
  • Final 26 unit(s) shipping from 11 November 2025
Units
Per unit
1 +£3.69

*price indicative

Packaging Options:
RS Stock No.:
683-8810
Mfr. Part No.:
G2RL-1A4 DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Series

G2RL

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Maximum Operating Temperature

+85°C

Depth

12.7mm

Minimum Operating Temperature

-40°C

Contact Material

Silver

Height

15.7mm

Maximum Switching Power AC

3 kVA

Application

Power

G2RL Series


Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Related links