Omron PCB Mount Non-Latching Relay, 12V dc Coil, SPST
- RS Stock No.:
- 457-0862
- Mfr. Part No.:
- G6L-1F 12DC
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.00 |
| 10 - 19 | £1.80 |
| 20 - 24 | £1.62 |
| 25 - 49 | £1.46 |
| 50 + | £1.31 |
*price indicative
- RS Stock No.:
- 457-0862
- Mfr. Part No.:
- G6L-1F 12DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Terminal Type | Surface Mount | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 60V dc | |
| Length | 10.6mm | |
| Coil Resistance | 800 Ω | |
| Coil Power | 180mW | |
| Depth | 8.4mm | |
| Height | 4.5mm | |
| Isolation Coil To Contact | 1kV ac | |
| Maximum Operating Temperature | +70°C | |
| Life | 300000 (Electrical) cycles, 300000 (Mechanical) cycles | |
| Minimum Operating Temperature | -40°C | |
| Priced to Clear | Yes | |
| Maximum Switching Power DC | 60 W | |
| Application | Signal | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Terminal Type Surface Mount | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 60V dc | ||
Length 10.6mm | ||
Coil Resistance 800 Ω | ||
Coil Power 180mW | ||
Depth 8.4mm | ||
Height 4.5mm | ||
Isolation Coil To Contact 1kV ac | ||
Maximum Operating Temperature +70°C | ||
Life 300000 (Electrical) cycles, 300000 (Mechanical) cycles | ||
Minimum Operating Temperature -40°C | ||
Priced to Clear Yes | ||
Maximum Switching Power DC 60 W | ||
Application Signal | ||
