Omron PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
365-0507
Mfr. Part No.:
G2RL-1 DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Isolation Coil To Contact

5kV ac

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Depth

12.7mm

Series

G2RL

Life

20000000 (Electrical) cycles

Contact Material

Silver

Height

15.7mm

Maximum Switching Power AC

3 kVA

Application

Power

COO (Country of Origin):
MY

Omron Power Relay


The Omron G2RL series single-pole PCB mount non-latching relay has contact configuration of SPDT. It is actuated with 24VDC coil voltage and 12A switching current. This relay is ideal for incorporation in miniature equipment.

Features and Benefits


Tracking resistance is CTI>250
Coil power is 400mW
Coil resistance is 1.44Kohm
Isolation voltage for coil to contact is 5kVAC
Creepage/clearance is 10mm
Operating temperature ranging between 85°C and 105°C
Offers high insulation with insulation distance above 8 mm and impulse withstand voltage of 10kV between coil and contacts
Through hole terminal type

Certifications


UL approved
CSA certified
VDE approved