Bulk discount available
Subtotal (1 unit)*
£2.68
(exc. VAT)
£3.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
 - Plus 2 unit(s) ready to ship from another location
 - Plus 20 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £2.68 | 
| 10 - 24 | £2.57 | 
| 25 - 49 | £2.52 | 
| 50 + | £2.39 | 
*price indicative
- RS Stock No.:
 - 243-6565
 - Mfr. Part No.:
 - G2RL-2A DC12
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Number of Poles | 2 | |
| Coil Resistance | 360 O | |
| Coil Power | 400mW | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Coil Voltage 12V dc  | ||
Contact Configuration DPST  | ||
Mounting Type PCB Mount  | ||
Number of Poles 2  | ||
Coil Resistance 360 O  | ||
Coil Power 400mW  | ||
- COO (Country of Origin):
 - MY
 
The Omron G2RL series is compact power relays used in high current load switching application and high ambient temperature environment. It has DPST (2 form A) configuration, the coil voltage is 12 Vdc, coil resistance is 360 ohms and coil current is 33.3 mA.
Reduced power consumption with voltage holding and pulse width modulation (PWM) control
Satisfies ambient operating temperature requirement of 85°C and 105°C
Satisfies ambient operating temperature requirement of 85°C and 105°C
Related links
- Omron PCB Mount Relay DPST
 - Omron PCB Mount Power Relay 5A Switching Current, DPST
 - Omron PCB Mount Non-Latching Relay 8A Switching Current, DPST
 - Omron PCB Mount Power Relay 30A Switching Current, DPST-NO
 - Omron Chassis Mount Power Relay DPST
 - Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
 - Omron PCB Mount Power Relay 10A Switching Current, DPST
 - Omron PCB Mount Non-Latching Relay 8A Switching Current, DPST