Omron PCB Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£6.03

(exc. VAT)

£7.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 158 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.03
10 - 24£5.81
25 - 49£5.65
50 +£5.42

*price indicative

RS Stock No.:
233-4151
Mfr. Part No.:
G6B-2114P-US DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G6B

Terminal Type

Screw

Switching Current

5A

Switching DC Voltage

12V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

720Ω

Height

20mm

Coil Power

200mW

Length

30mm

Standards/Approvals

IEC, RoHS

Width

14mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The Omron G6B series is 1 pole high capacity and high dielectric strength miniature relay with fully sealed construction. It has high insulation with dielectric strength of 3,000 VAC between coil and contacts. It has Ag-alloy contact material.

Ambient operating temperature from -25°C to 70°C

30 mO maximum contact resistance

Single-side stable model

Fully sealed enclosure

Related links