Omron PCB Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£4.16

(exc. VAT)

£4.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 237 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.16
10 - 24£4.01
25 - 49£3.89
50 +£3.74

*price indicative

RS Stock No.:
233-4129
Mfr. Part No.:
G2R-1-E DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R

Terminal Type

Plug-In

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Switching AC Voltage

380V ac

Switching Power

150W

Coil Resistance

47Ω

Maximum Operating Temperature

70°C

Height

35.5mm

Coil Power

530mW

Standards/Approvals

RoHS

Width

13mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

30mΩ

COO (Country of Origin):
ID
The Omron G2R series general purpose power relay which has single-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.

Single-side stable model

Flux protection

RoHS compliant

Related links