Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

Bulk discount available

Subtotal (1 tray of 100 units)*

£216.50

(exc. VAT)

£259.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 - 400£2.165£216.50
500 +£2.105£210.50

*price indicative

RS Stock No.:
233-4123
Mfr. Part No.:
G2R-1A-E DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Series

G2R

Coil Resistance

1.1 kΩ

Coil Power

530mW

Isolation Coil To Contact

5kV ac

Number of Coils

Single

COO (Country of Origin):
ID
The Omron G2R series general purpose power relay which has single-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.

Single-side stable model
Flux protection
RoHS compliant

Related links