Phoenix Contact DIN Rail Non-Latching Relay, 24V dc Coil, 16A Switching Current, 1PDT

Subtotal (1 pack of 10 units)*

£37.17

(exc. VAT)

£44.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 330 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.717£37.17

*price indicative

RS Stock No.:
224-9887
Mfr. Part No.:
2987888
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

1PDT

Mount Type

DIN Rail

Series

REL-MR- 24DC/21HC/MS

Terminal Type

Solder

Switching Current

16A

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Switching Power

4kVA

Maximum Operating Temperature

70°C

Standards/Approvals

VDE Zeichengenehmigung, UL Recognised, EN 61810-1 VDE 0435-201, EN 50178, EAC, cULus Recognised, cUL Recognised

Width

12.7mm

Coil Power

430mW

Height

29mm

Length

30mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN
The Phoenix Contact Plug-in miniature relay, with power contact. It has 1 PDT, test button and mechanical switch position indicator.

Status LED

freewheeling diode

polarity A1+, A2-

Input voltage 24 V DC

Related links