Omron PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SPST

Subtotal (1 tray of 1000 units)*

£5,205.00

(exc. VAT)

£6,246.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1000 +£5.205£5,205.00

*price indicative

RS Stock No.:
213-2140
Mfr. Part No.:
G6C-2114P-US DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Series

G6C

Latching

No

Coil Resistance

720Ω

Coil Power

200mW

Isolation Coil To Contact

2kV ac

COO (Country of Origin):
JP
The Omron G6C Miniature High Capacity Relays with SPST-NO + SPST-NC 8A for power switching and output that satisfy the needs for space-saving. The PCB power relay has 12Vdc coil voltage with PCB terminals Socket mounting Terminals. The G2RL PCB power relay has applications such as Ideal for output applications of control equipment.

Small High-capacity Relays Compact
Low power consumption
Fully sealed

Related links