Omron Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
 - 205-1954
 - Distrelec Article No.:
 - 301-71-227
 - Mfr. Part No.:
 - G6DN-1A-L DC12
 - Brand:
 - Omron
 
Bulk discount available
Subtotal (1 unit)*
£2.37
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 355 unit(s) ready to ship
 - Plus 250 unit(s) shipping from 10 November 2025
 - Plus 351 unit(s) shipping from 09 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 24 | £2.37 | 
| 25 - 49 | £2.28 | 
| 50 - 99 | £2.20 | 
| 100 - 249 | £2.05 | 
| 250 + | £1.99 | 
*price indicative
- RS Stock No.:
 - 205-1954
 - Distrelec Article No.:
 - 301-71-227
 - Mfr. Part No.:
 - G6DN-1A-L DC12
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Switching Current | 5A | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | G6DN | |
| Coil Resistance | 800Ω | |
| Coil Power | 110mW | |
| Isolation Coil To Contact | 3kV | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Coil Voltage 12V dc  | ||
Contact Configuration SPST  | ||
Switching Current 5A  | ||
Number of Poles 1  | ||
Latching No  | ||
Series G6DN  | ||
Coil Resistance 800Ω  | ||
Coil Power 110mW  | ||
Isolation Coil To Contact 3kV  | ||
- COO (Country of Origin):
 - JP
 
The Omron Electronic Components SPST slim power relay used for 5 A switching and it has low power consumption of 110 mW. It can be used in Programmable Controller output, Temperature Controller, building automation, Output of control system.
Actualize electrical durability 100Kops
-40°C to +90°C operating temperature
5% to 85% operating humidity
-40°C to +90°C operating temperature
5% to 85% operating humidity
Related links
- Omron Power Relay 5A Switching Current, SPST
 - Omron Power Relay 5A Switching Current, SPST
 - Omron Power Relay 5A Switching Current, SPST
 - Omron PCB Mount Power Relay 5A Switching Current, SPST
 - Omron PCB Mount Power Relay 5A Switching Current, SPST
 - Omron PCB Mount Power Relay 5A Switching Current, SPST
 - Omron PCB Mount Relay 5A Switching Current, SPST
 - Omron PCB Mount Relay 5A Switching Current, SPST
 
