Omron Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 205-1953
- Mfr. Part No.:
- G6DN-1A-L DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 tube of 500 units)*
£824.00
(exc. VAT)
£989.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 17 November 2025
- Plus 500 unit(s) shipping from 16 February 2026
- Plus 500 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
500 - 500 | £1.648 | £824.00 |
1000 + | £1.551 | £775.50 |
*price indicative
- RS Stock No.:
- 205-1953
- Mfr. Part No.:
- G6DN-1A-L DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Switching Current | 5A | |
Number of Poles | 1 | |
Latching | No | |
Series | G6DN | |
Coil Resistance | 800Ω | |
Coil Power | 110mW | |
Isolation Coil To Contact | 3kV | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching No | ||
Series G6DN | ||
Coil Resistance 800Ω | ||
Coil Power 110mW | ||
Isolation Coil To Contact 3kV | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components SPST slim power relay used for 5 A switching and it has low power consumption of 110 mW. It can be used in Programmable Controller output, Temperature Controller, building automation, Output of control system.
Actualize electrical durability 100Kops
-40°C to +90°C operating temperature
5% to 85% operating humidity
-40°C to +90°C operating temperature
5% to 85% operating humidity
Related links
- Omron Power Relay 5A Switching Current, SPST
- Omron Power Relay 5A Switching Current, SPST
- Omron Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Relay 5A Switching Current, SPST