Omron PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 205-1950
- Mfr. Part No.:
- G6DN-1A DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£3.55
(exc. VAT)
£4.26
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 249 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 24 | £3.55 |
| 25 - 49 | £3.44 |
| 50 - 99 | £3.31 |
| 100 - 249 | £3.18 |
| 250 + | £2.97 |
*price indicative
- RS Stock No.:
- 205-1950
- Mfr. Part No.:
- G6DN-1A DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6DN | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 800Ω | |
| Maximum Operating Temperature | 90°C | |
| Length | 20mm | |
| Coil Power | 110mW | |
| Standards/Approvals | RoHS | |
| Width | 5.1mm | |
| Height | 12.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6DN | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 800Ω | ||
Maximum Operating Temperature 90°C | ||
Length 20mm | ||
Coil Power 110mW | ||
Standards/Approvals RoHS | ||
Width 5.1mm | ||
Height 12.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components SPST slim power relay used for 5 A switching and it has low power consumption of 110 mW. It can be used in Programmable Controller output, Temperature Controller, building automation, Output of control system.
Actualize electrical durability 100Kops
-40°C to +90°C operating temperature
5% to 85% operating humidity
Related links
- Omron PCB Power Relay 5 A Switching Current, SPST
- Omron PCB Relay 1 A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron PCB Power Relay 12 A Switching Current, SPST
- Omron PCB Power Relay 36 A Switching Current, SPST
- Omron PCB Power Relay 3 A Switching Current, SPST
- Omron PCB Power Relay 8 A Switching Current, SPST
- Omron PCB Power Relay 16 A Switching Current, SPST
