Omron PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST

Bulk discount available

Subtotal (1 tube of 500 units)*

£813.00

(exc. VAT)

£975.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
500 - 500£1.626£813.00
1000 +£1.527£763.50

*price indicative

RS Stock No.:
205-1949
Mfr. Part No.:
G6DN-1A DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G6DN

Terminal Type

PCB Pin

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Switching DC Voltage

125V dc

Maximum Operating Temperature

90°C

Coil Resistance

800Ω

Height

12.5mm

Width

5.1mm

Length

20mm

Standards/Approvals

RoHS

Coil Power

110mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Omron Electronic Components SPST slim power relay used for 5 A switching and it has low power consumption of 110 mW. It can be used in Programmable Controller output, Temperature Controller, building automation, Output of control system.

Actualize electrical durability 100Kops

-40°C to +90°C operating temperature

5% to 85% operating humidity

Related links