Omron Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 205-1945
- Mfr. Part No.:
- G6B-2014P-US DC5
- Brand:
- Omron
Bulk discount available
Subtotal (1 tray of 100 units)*
£664.60
(exc. VAT)
£797.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
100 - 100 | £6.646 | £664.60 |
200 - 200 | £6.115 | £611.50 |
300 + | £5.663 | £566.30 |
*price indicative
- RS Stock No.:
- 205-1945
- Mfr. Part No.:
- G6B-2014P-US DC5
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 5V dc | |
Contact Configuration | SPST | |
Switching Current | 5A | |
Number of Poles | 1 | |
Series | G6B | |
Latching | No | |
Coil Resistance | 83.3Ω | |
Coil Power | 300mW | |
Isolation Coil To Contact | 6kV | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Series G6B | ||
Latching No | ||
Coil Resistance 83.3Ω | ||
Coil Power 300mW | ||
Isolation Coil To Contact 6kV | ||
- COO (Country of Origin):
- CN
The Omron Electronic Components high capacity and high dielectric strength miniature PCB power relay with fully sealed construction in 5 A SPST-NO, SPST-NO+SPST-NC, DPST-NO, DPST-NC types. This relay is a high insulation with dielectric strength of 3,000V
5% to 85% Ambient operating humidity
-25°C to 70°C Ambient operating temperature
30mO maximum contact resistance
-25°C to 70°C Ambient operating temperature
30mO maximum contact resistance
Related links
- Omron Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 5A Switching Current SPST
- Omron PCB Mount Power Relay 5A Switching Current, DPST
- Omron Power Relay 5A Switching Current, SPST
- Omron PCB Mount Latching Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, DPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST