Phoenix Contact Pure Sine Wave 600VA Fixed Installation DC-AC Power Inverter, 24V dc Input, 120V ac Output
- RS Stock No.:
- 240-1027
- Distrelec Article No.:
- 303-09-455
- Mfr. Part No.:
- 1067325
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,112.62
(exc. VAT)
£1,335.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) shipping from 05 November 2025
- Plus 999,999,996 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,112.62 |
*price indicative
- RS Stock No.:
- 240-1027
- Distrelec Article No.:
- 303-09-455
- Mfr. Part No.:
- 1067325
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Input Voltage | 24V dc | |
Output Voltage | 120V ac | |
Output Power Continuous | 600VA | |
Output Power Intermittent | 480W | |
Output Power Waveform | Pure Sine Wave | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Input Voltage 24V dc | ||
Output Voltage 120V ac | ||
Output Power Continuous 600VA | ||
Output Power Intermittent 480W | ||
Output Power Waveform Pure Sine Wave | ||
- COO (Country of Origin):
- DE
The Phoenix Contact inverter has a manual selection of AC output voltage via signal terminal which enables worldwide use. It gives a pure sine curve at the output and has a USB interface for connecting to industrial PC. It can be switched in parallel for various applications and space savings due to the compact design.
Connection method screw connection
Stripping length 8 mm
Mounting type DIN rail
Degree of pollution 2
Form of output voltage pure sine
Stripping length 8 mm
Mounting type DIN rail
Degree of pollution 2
Form of output voltage pure sine
Related links
- RS PRO Pure Sine Wave 1000W Fixed Installation DC-AC Power Inverter 230V ac Output, No
- RS PRO Pure Sine Wave 2000W Fixed Installation DC-AC Power Inverter 230V ac Output, No
- RS PRO Pure Sine Wave 200W Fixed Installation DC-AC Power Inverter 230V ac Output, No
- RS PRO Pure Sine Wave 400W Fixed Installation DC-AC Power Inverter 230V ac Output, No
- RS PRO Pure Sine Wave 1200W Fixed Installation DC-AC Power Inverter 230V ac Output, No
- RS PRO Pure Sine Wave 600W Fixed Installation DC-AC Power Inverter 230V ac Output, No
- RS PRO Pure Sine Wave 3000W Fixed Installation DC-AC Power Inverter 230V ac Output, No
- RS PRO Pure Sine Wave 500W Fixed Installation DC-AC Power Inverter 230V ac Output, No