RS PRO Fire Performance LSZH 1 mm² 2 Core Power Cable, Red, 100m
- RS Stock No.:
- 705-1282
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-1282
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | Red | |
| Length | 100m | |
| Cable Type | Fire Performance LSZH | |
| Current Rating | 15 A | |
| Outer Diameter | 7.9mm | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | BASEC | |
| Insulation Material | Silicone | |
| Series | Standard | |
| Maximum Operating Temperature | +90°C | |
| Conductor Material | Copper | |
| Conductor Resistance | 18.1 Ω/km | |
| American Wire Gauge | 17 AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 2 | ||
Sheath Colour Red | ||
Length 100m | ||
Cable Type Fire Performance LSZH | ||
Current Rating 15 A | ||
Outer Diameter 7.9mm | ||
Voltage Rating 500 V | ||
Conductor Strand Type Solid | ||
Minimum Operating Temperature -40°C | ||
Standards Met BASEC | ||
Insulation Material Silicone | ||
Series Standard | ||
Maximum Operating Temperature +90°C | ||
Conductor Material Copper | ||
Conductor Resistance 18.1 Ω/km | ||
American Wire Gauge 17 AWG | ||
- COO (Country of Origin):
- GB
Fire Performance Cable
Fast and easy to prepare for termination, no troublesome multiple sheaths, foils or wraps to strip. Superb working flexibility and stays where you put it, reducing time and costs. Ideal for emergency lighting. Also suitable for automatic lift doors, air conditioning and computer control where low smoke, fume and zero halogen cable is required.
Features and Benefits
Red and white sheaths available
Aluminium / co-polymer foil screen
12 twists per metre for data protection
Approved by LPCB and BASEC to meet with BS5839-1:2002 + A2 : 2008 Clause 26.2d, BS EN 50200:2006 + Annex E 30 Minutes & BS EN 50200: 2006 Class PH120
Fire resistant
Operating temperature range -40° to +90°C
Low smoke zero halogen
Product Application Information
Ideal for long cable runs and analogue addessable fire systems.
