RS PRO 2.5 mm² 4 Core Power Cable, Brown/Red Silicone, 50m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
136-8191
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

Brown/Red

Length

50m

Sheath Material

Silicone

Outer Diameter

10.4mm

Voltage Rating

300 V, 500 V

Conductor Strand Type

Stranded

Fire Behaviour

Flame Retardant

Conductor Material

Copper

Maximum Operating Temperature

+180°C

Standards Met

IEC 60228, IEC 60228, Class 5, IEC 60754-1 Halogen-Free, NF C 32-070/C2 or IEC 60332-1 Flame Retardant

Cable Shape

Multicore

Series

SIHF

Minimum Operating Temperature

-60°C

American Wire Gauge

13 AWG

RS Pro Silicon Elastomer Cables


RS Pro SIHF silicon elastomer cables enabling you to power equipment subjected to major changes in temperature.

Features and Benefits


Silicon elastomer core insulation
Flame retardant
Halogen Free
Silicon elastomer outer sheath

Standards

IEC 60754-1, IEC 60332-1, IEC 60228, class 5

RS PRO 4 Core 2.5 mm² High-temperature Cable, Redbrown Silicone Sheath 50 m, 300 V, 500 V


Working in high- or low-temperature environments? This silicone elastomer cable is resistant to extremes of heat and cold and will allow you to power your equipment safely when dealing with significant temperature fluctuations.

Part of our professional-quality RS PRO series, the cable is designed for use in extremes of heat and cold and can operate safely at temperatures ranging from -60°C to +180°C without cracking or melting. Its flexible outer sheath and core insulation are made of a hardwearing silicone elastomer. The cable has an outer diameter of 10.4 mm, a cross-sectional area of 2.5 mm² and comes in lengths of 50 metres.

Conforming to a number of international safety standards, this product has been tested to ensure its safe and effective performance as a stranded copper-conducting cable (IEC 60228, Class 5) that's flame retardant (IEC 60332-1) and halogen-free (IEC 60754-1), so it won't release toxic gas in the event of fire.

Many industries use high-temperature cables to power machinery. These include power plants, refrigeration technologies and plastic processing.

Features and Benefits


• Fire-retardant silicone sheath in redbrown colour to protect in the event of fire
• Four cores
• Copper conductor stranded in layers
• Minimum operating temperature of -60°C without cracking
• Maximum operating temperature of +180°C without melting
• Voltage rating of 300 V, 500 V
• 13 AWG
• Conforms to standards IEC 60228, IEC 60228, Class 5, IEC 60754-1 (Halogen-Free), NF C 32-070/C2 or IEC 60332-1 (Flame Retardant)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.