RS PRO 15 Core Coiled Cable, 0.05 mm², 160mm, Black Polyvinyl Chloride PVC Sheath, 250 mA, 100 V

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
563-318
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.05 mm²

Number of Cores

15

Sheath Colour

Black

Length

160mm

Current Rating

250 mA

Sheath Material

Polyvinyl Chloride PVC

Outer Diameter

5.2mm

Voltage Rating

100 V

Size of Strands

0.1 mm

Conductor Material

Bare Copper

Core Strands

7/0.1 mm

Coil Diameter

17mm

Cable Shape

Multicore

Insulation Material

PVC

Number of Strands

7

Uncoiled Length

160 mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-15°C

Non-Shielded Coiled Cable


A non-shielded coiled cable for use with telephones and headphones.

Features and Benefits


• 160mm tail length, total coiled length 480 mm
• Maximum extended length 1.65m
• 17 mm coil diameter
• Voltage rating 100V