Phoenix Contact 14147, 1.5 m 5 Core Power Cable, Grey Polyurethane 80 °C

Subtotal (1 unit)*

£39.69

(exc. VAT)

£47.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.69

*price indicative

RS Stock No.:
280-620
Mfr. Part No.:
1414769
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Outside Diameter

10.4mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

RoHS Compliant, IEC 61076-2-111

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

14147

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is engineered for reliable power supply solutions in demanding environments. Designed with advanced shielding technology, this 5-position cable not only offers robust protection against electromagnetic interference but also ensures safe and effective operation. The halogen-free PUR material provides enhanced durability and flexibility, making it suitable for various installations. With a cable length of 1.5 m and configured with an angled M12 socket, this product is well-suited for applications requiring precision and efficiency.

Supports various operational temperatures enhancing versatility

Engineered for extended mechanical cycles ensuring long term use

Meets international standards for safety and environmental compliance

Related links