Bourns 91 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B24-B10L
- RS Stock No.:
- 851-7373
- Mfr. Part No.:
- 91A1A-B24-B10L
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-7373
- Mfr. Part No.:
- 91A1A-B24-B10L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Potentiometer Type | Rotary | |
Maximum Resistance | 1kΩ | |
Number of Gangs | 1 | |
Number of Turns | 1 | |
Power Rating | 1W | |
Electrical Taper | Linear | |
Element Material | Conductive Plastic | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Shaft Length | 19mm | |
Shaft Diameter | 6.35 mm | |
Actuator Type | Slotted Shaft | |
Tolerance | ±20% | |
Series | 91 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 19mm | ||
Shaft Diameter 6.35 mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ±20% | ||
Series 91 | ||
16 mm 91 Series
Bourns 91 Series are single turn, rotary linear potentiometers.
Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft
Supplied with
Metal lock washer and nut.