Vishay 536 1kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-102

Discontinued
RS Stock No.:
850-9851
Mfr. Part No.:
536-1-1-102
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Series

536

Actuator Type

Slotted Shaft

Tolerance

±5%