Vishay 657 5kΩ Rotary Potentiometer 1-Gang Bushing Mount, 657-0-0-502
- RS Stock No.:
- 850-9390
- Mfr. Part No.:
- 657-0-0-502
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-9390
- Mfr. Part No.:
- 657-0-0-502
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Potentiometer Type | Rotary | |
Maximum Resistance | 5kΩ | |
Number of Gangs | 1 | |
Power Rating | 1W | |
Electrical Taper | Linear | |
Element Material | Conductive Plastic | |
Mounting Type | Bushing Mount | |
Termination Style | Solder Lug | |
Shaft Length | 22.2mm | |
Shaft Diameter | 6.35 mm | |
Series | 657 | |
Actuator Type | Round Shaft | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Bushing Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Shaft Diameter 6.35 mm | ||
Series 657 | ||
Actuator Type Round Shaft | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MX
Vishay 657 Series
The Vishay 657 Series are highly reliable bush mounting potentiometers. The 657 series are designed for industrial use and are fully sealed for high immunity to environmental damage.
Excellent temperature stability
High rotational life
Stainless steel shaft
Fully sealed
High rotational life
Stainless steel shaft
Fully sealed