Vishay PE30 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FR222KAB

Bulk discount available

Subtotal (1 unit)*

£38.99

(exc. VAT)

£46.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£38.99
2 - 4£37.43
5 - 9£34.31
10 - 24£32.36
25 +£29.24

*price indicative

Packaging Options:
RS Stock No.:
790-4296
Mfr. Part No.:
PE30L0FR222KAB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

2.2kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

Bulk

Power Rating

3W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

63mm

Standards/Approvals

CECC 41000, IEC 60393-1

Series

PE30

Tolerance ±

10%

Actuator Type

Round Shaft

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series


Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Features and Benefits:


• 19.7mm body

• High power ratings at 70°C

• Excellent thermal stability

• Robust construction with a fully sealed body. IP67 Rated

• Terminations for 0.11in. Receptacles 0.5mm thick

• Contact resistance variation 3% or 3Ω, whatever is greater.

• Insulation resistance of 105mΩ at 500Vdc

• Environmental class 55/125/56

Note

Shaft dimension measurement includes bush

Supplied with

mounting nut and lock washer

Related links