Bourns 3382 10 kΩ Rotary Potentiometer Through Hole, 3382H-1-103
- RS Stock No.:
- 770-3166
- Distrelec Article No.:
- 301-56-543
- Mfr. Part No.:
- 3382H-1-103
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£1.46
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 153 unit(s) shipping from 16 April 2026
- Plus 150 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.46 |
| 10 - 24 | £1.22 |
| 25 - 49 | £0.88 |
| 50 - 99 | £0.84 |
| 100 + | £0.80 |
*price indicative
- RS Stock No.:
- 770-3166
- Distrelec Article No.:
- 301-56-543
- Mfr. Part No.:
- 3382H-1-103
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 4mm | |
| Packaging | Tape | |
| Power Rating | 0.05W | |
| Mount Type | Through Hole | |
| Termination Style | Tab | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Length | 11mm | |
| Tolerance ± | 30% | |
| Mounting Hole Diameter | 5.8 mm | |
| Series | 3382 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 4mm | ||
Packaging Tape | ||
Power Rating 0.05W | ||
Mount Type Through Hole | ||
Termination Style Tab | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Length 11mm | ||
Tolerance ± 30% | ||
Mounting Hole Diameter 5.8 mm | ||
Series 3382 | ||
- COO (Country of Origin):
- TW
12 mm Rotary Position Sensor - 3382 Series
The 3382 Series thin profile, 12mm Square rotary position sensors are designed to be dust proof and have a rotational life of one million rotational cycles.
Range of resistance values
Surface mount or through-hole options
D-slot rotor
Low profile
Electrical Angle: 330°
Independent Linearity: ±2%
1,000,000 rotational cycles
Lead free board process compatible*
Applications for the 3382 series rotary position sensor include: General Electronics; Robotics; White Goods
General Electronics:
Portable electronic equipment
Digital cameras
Industrial equipment and controls
Volume control on audio equipment
Onboard control panel
Operating mode adjustment
Robotics:
Detection of robot joint angles
Joystick controllers
Motor wheelchair
Motion controllers
Automation systems for motion and control functions
White Goods:
Mechanical compartment systems for home appliances
Kitchen clapboard opening systems
Dishwasher control systems
Detection of Air conditioner damper angles
Washer and dryer control systems
In-wall temperature control systems
Motherboard control for heating systems
Note
Refer to Bourns recommendations for soldering and cleaning processes in the Library of the Bourns website, http://www.bourns.com/
Related links
- Bourns 3382 10 kΩ Rotary Potentiometer Through Hole
- Bourns 6657 10 kΩ Rotary Potentiometer 1-Gang Bush, 6657S-1-103
- Bourns 30 50000 Ω Linear Linear Potentiometer 1-Gang Through Hole, 3048L-5-103
- Bourns 6637 10 kΩ Rotary Potentiometer 1-Gang Bush, 6637S-1-103
- Bourns 6639 10 kΩ Rotary Potentiometer 1-Gang Panel Mount, 6639S-1-103
- Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6538S-1-103
- Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6538S-1-103
- Bourns 6539 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 6539S-1-103


