Bourns 54 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 54CAD-E28-B13/P50L
- RS Stock No.:
- 742-2182
- Distrelec Article No.:
- 301-94-347
- Mfr. Part No.:
- 54CAD-E28-B13/P50L
- Brand:
- Bourns
Subtotal (1 unit)*
£22.10
(exc. VAT)
£26.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 116 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.10 |
*price indicative
- RS Stock No.:
- 742-2182
- Distrelec Article No.:
- 301-94-347
- Mfr. Part No.:
- 54CAD-E28-B13/P50L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Potentiometer Type | Rotary | |
Maximum Resistance | 5kΩ | |
Number of Gangs | 1 | |
Number of Turns | 1 | |
Power Rating | 0.5W | |
Electrical Taper | Linear | |
Element Material | Conductive Plastic | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Shaft Length | 22.2mm | |
Shaft Diameter | 3.18 mm | |
Actuator Type | Slotted Shaft | |
Tolerance | ±20% | |
Series | 54 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Shaft Diameter 3.18 mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ±20% | ||
Series 54 | ||
- COO (Country of Origin):
- MX
1/2" (12.5 mm) Panel Control w/Push-Pull Switch - 54 Series
The Model 54 " panel control with push-pull switch is an extension of the Model 51/53 Series with an added double-pole, double-throw (DPDT) push-pull switch module. Model 54 Series potentiometer is an industrial grade product that allows the user the flexibility of a panel control plus push-pull switch function in one compact component. Model 54 is designed for use in various industrial, medical and aerospace/avionics applications.
Related links
- Bourns 54 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 54CAD-E28-B13/P50L
- Bourns 54 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 54AAD-C28-B13/P50L
- Vishay P10 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P10XXAI103KB30
- RS PRO 25Ω Rotary Potentiometer 1-Gang Panel Mount
- Vishay 157 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001
- Vishay P11P 50kΩ Rotary Potentiometer 1-Gang Panel Mount, P11P1F0GJSY00503KA
- Vishay P11H 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11H1F0GHFY00103KA
- Vishay P16F 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16FNM472MARSD