Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-G24-B15L

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
737-7669
Mfr. Part No.:
91A1A-G24-B15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

PC Pin

Shaft Length

19mm

Shaft Diameter

6.35 mm

Series

91

Tolerance

±20%

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

16 mm 91 Series


Bourns 91 Series are single turn, rotary linear potentiometers.

Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft

Supplied with

Metal lock washer and nut.