Bourns 3310 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 3310P-001-504L

Bulk discount available

Subtotal (1 unit)*

£2.42

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
  • Plus 230 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£2.42
25 - 49£1.90
50 - 99£1.85
100 +£1.70

*price indicative

Packaging Options:
RS Stock No.:
691-6917
Mfr. Part No.:
3310P-001-504L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

500kΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Number of Turns

1

Packaging

Tube

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

12.7mm

Pin Count

3

Minimum Operating Temperature

-40°C

Adjustment Type

Top

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

9.53mm

Actuator Type

Slotted Shaft

Mounting Hole Diameter

6.35 mm

Tolerance ±

20%

Series

3310

9mm 3310P-001Series Sealed Panel Control


Compact package - saving board and panel space

Sealed to withstand immersion board washing

Panel and PCB mountable

Plastic bushing and plastic shaft

Temperature -40 to +125 °C

Supplied with

Metal lock washer and nut

Related links