Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 91A1A-B28-E15L

Bulk discount available

Subtotal (1 unit)*

£6.20

(exc. VAT)

£7.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship
  • Plus 115 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.20
10 - 24£5.82
25 - 49£5.34
50 - 99£4.84
100 +£4.46

*price indicative

Packaging Options:
RS Stock No.:
522-5210
Mfr. Part No.:
91A1A-B28-E15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

22.2mm

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Length

34.93mm

Standards/Approvals

RoHS

Tolerance ±

10%

Mounting Hole Diameter

9.525 mm

Series

91

Actuator Type

Slotted Shaft

16 mm 91 Series


Bourns 91 Series are single turn, rotary linear potentiometers.

Features and Benefits:

Available in various pin-out configurations

One piece shaft and rotor assembly

Panel and PCB mountable

Conductive plastic resistance element

Linear and audio (log) output track options

Long mechanical life (100000 cycles)

Plastic or metal slotted shaft

Supplied with

Metal lock washer and nut.

Related links