Bourns 3590S 10kΩ Linear Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-4-103L
- RS Stock No.:
- 181-4421
- Mfr. Part No.:
- 3590S-4-103L
- Brand:
- Bourns
Subtotal (1 box of 50 units)*
£602.55
(exc. VAT)
£723.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £12.051 | £602.55 |
*price indicative
- RS Stock No.:
- 181-4421
- Mfr. Part No.:
- 3590S-4-103L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Potentiometer Type | Linear | |
Maximum Resistance | 10kΩ | |
Number of Gangs | 1 | |
Number of Turns | 10 | |
Power Rating | 2W | |
Electrical Taper | Linear | |
Element Material | Wirewound | |
Mounting Type | Panel Mount | |
Termination Style | Solder | |
Shaft Length | 20.63mm | |
Tolerance | ±5% | |
Series | 3590S | |
Select all | ||
---|---|---|
Brand Bourns | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mounting Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 20.63mm | ||
Tolerance ±5% | ||
Series 3590S | ||
Bushing mount
Optional AR pin feature
Plastic or metal shaft and bushings
Wirewound
Solder lugs or PC pins
Sealable (Full body seal)
Designed for use in HMI applications
Optional AR pin feature
Plastic or metal shaft and bushings
Wirewound
Solder lugs or PC pins
Sealable (Full body seal)
Designed for use in HMI applications
Related links
- Bourns 3590S 10kΩ Linear Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-4-103L
- Bourns 3590S 10kΩ Linear Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-103L
- Bourns 3590 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-103L
- Bourns 3590 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-102L
- Bourns 3590 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-203L
- Bourns 3590 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L
- Bourns 3590 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-202L
- Bourns 3590 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L