Bourns 91 100kΩ Linear Potentiometer, Panel Mount (Through Hole), 91A1A-B24-B20L
- RS Stock No.:
- 170-9497
- Mfr. Part No.:
- 91A1A-B24-B20L
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9497
- Mfr. Part No.:
- 91A1A-B24-B20L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 100kΩ | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 19.05mm | |
| Shaft Diameter | 6.35 mm | |
| Series | 91 | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Linear | ||
Maximum Resistance 100kΩ | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 19.05mm | ||
Shaft Diameter 6.35 mm | ||
Series 91 | ||
Tolerance ±20% | ||


