Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-502A
- RS Stock No.:
- 167-4529
- Mfr. Part No.:
- 3549H-1AA-502A
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-4529
- Mfr. Part No.:
- 3549H-1AA-502A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Potentiometer Type | Rotary | |
Maximum Resistance | 5kΩ | |
Number of Gangs | 1 | |
Number of Turns | 10 | |
Power Rating | 2W | |
Electrical Taper | Linear | |
Element Material | Wirewound | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Shaft Length | 20.6mm | |
Shaft Diameter | 6.35 mm | |
Actuator Type | Slotted Shaft | |
Series | 3549 | |
Tolerance | ±10% | |
Select all | ||
---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Shaft Diameter 6.35 mm | ||
Actuator Type Slotted Shaft | ||
Series 3549 | ||
Tolerance ±10% | ||
- COO (Country of Origin):
- MX
3549 Series 22mm 10 Turn Precision Potentiometer
The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required
Wirewound and Hybritron® elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Dual gang option
Servo mount option
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Dual gang option
Servo mount option
Note
Hybritron® products feature a wirewound element with conductive polymer coating, allowing effectively infinite resolution
Precision - Multi-Turn and Servo