Bourns 3547 1kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-102A
- RS Stock No.:
- 167-4522
- Mfr. Part No.:
- 3547S-1AA-102A
- Brand:
- Bourns
Subtotal (1 tray of 5 units)*
£124.32
(exc. VAT)
£149.185
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,995 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
5 + | £24.864 | £124.32 |
*price indicative
- RS Stock No.:
- 167-4522
- Mfr. Part No.:
- 3547S-1AA-102A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Potentiometer Type | Rotary | |
Maximum Resistance | 1kΩ | |
Number of Gangs | 1 | |
Number of Turns | 3 | |
Power Rating | 1W | |
Electrical Taper | Linear | |
Element Material | Wirewound | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Shaft Length | 20.6mm | |
Shaft Diameter | 6.35 mm | |
Series | 3547 | |
Actuator Type | Slotted Shaft | |
Tolerance | ±3% | |
Select all | ||
---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Number of Turns 3 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mounting Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Shaft Diameter 6.35 mm | ||
Series 3547 | ||
Actuator Type Slotted Shaft | ||
Tolerance ±3% | ||
- COO (Country of Origin):
- MX
22mm 3 Turn 3547 Series
Wirewound elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Precision - Multi-Turn and Servo
Related links
- Bourns 3547 1kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-102A
- Bourns 3547 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-103A
- Bourns 3547 5kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-502A
- Bourns 3549 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-102A
- Bourns 3548 1kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A
- Bourns 3549 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-102A
- Vishay 533 5kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1502JL
- Vishay 533 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL