Vishay 534 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, 534B1203JC

Bulk discount available

Subtotal (1 box of 10 units)*

£301.58

(exc. VAT)

£361.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40£30.158£301.58
50 +£29.253£292.53

*price indicative

RS Stock No.:
607-335
Distrelec Article No.:
304-65-842
Mfr. Part No.:
534B1203JC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

20kΩ

Number of Gangs

1

Shaft Diameter

6.34mm

Number of Turns

10

Power Rating

2W

Element Material

Wirewound

Mount Type

Panel

Termination Style

Turret

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

534

Tolerance ±

5%

COO (Country of Origin):
MX

Related links