Martel Instruments Portable & Modular Printer

Stock information currently inaccessible
RS Stock No.:
759-4959
Mfr. Part No.:
MPP6000-20K
Brand:
Martel Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Martel Instruments

Connection Port

RS232, USB

MPP Series Panel Mount Thermal Printers


The MPP series of compact panel mount thermal printers, from Martel Instruments, feature a fixed head mechanism with “Easy load” paper feature. Designed for maximum reliability and versatility, the MPP series of thermal panel mount printers are capable of many different modes of operation. Numerous international character sets and barcodes are selectable and the printers have RS232 serial as well as USB interfaces and flash upgrade capability . Paper changing is simplified by the use of a hinged front to the robust moulded enclosure incorporating a detachable roller facilitating the “Easy load” functionality.

Easy load paper feature
High resolution thermal printing
Kwik clip mounts and panel screw mount
Quiet, non-impact system
Maintenance-free
Compact and light weight
High reliability
Versatile, for use with text or graphics
12, 16, 24, 32 or 48 characters per line
Suitable for paper and label printing
Windows driver for Win 7 / Vista / XP and 2000
Linux and WinCE 5.0 / 6.0 drivers available
Printing speed: 10 lines of text per second (max)
Connection via Molex receptacles and crimps (see datasheet)
Applications include: printing out performance status, volumes or levels, system status or diagnostics

Supplied with

Serial cable, power cable and 58mm wide thermal paper roll.