Koolbreeze Sahara Floor, Heavy Duty Fan 205m³/h 762mm blade diameter 2 speed 110 V, 230 V with plug: Type G - British
- RS Stock No.:
- 813-2846
- Mfr. Part No.:
- KSWDV30DRUM-UK
- Brand:
- Koolbreeze
Discontinued product
- RS Stock No.:
- 813-2846
- Mfr. Part No.:
- KSWDV30DRUM-UK
- Brand:
- Koolbreeze
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Koolbreeze Sahara Dual Voltage 30 Inch Drum Fan
The Koolbreeze KSW30DRUM industrial drum fan is designed to move huge volumes of air (up to . This is a dual-voltage unit which will detect and switch between 110V and 230V supplies. No manual adjustments are neccessary. This particular unit (RS 813-2846) is supplied with a UK BS1363 3-pin plug.
Robust unit with heavy-duty steel casing, guard and wheeled frame
Large rubber wheels and handle for easy manoeuvrability
Carefully balanced and fully guarded blades provide quiet and safe operation
Adjustable tilting fan head
2 Fan speeds
High velocity motor for maximum air circulation
Thermal protection to guard against overheating
Large rubber wheels and handle for easy manoeuvrability
Carefully balanced and fully guarded blades provide quiet and safe operation
Adjustable tilting fan head
2 Fan speeds
High velocity motor for maximum air circulation
Thermal protection to guard against overheating
Specifications
Attribute | Value |
---|---|
Air Flow | 205m³/h |
Blade Span | 762mm |
Fan Type | Floor, Heavy Duty |
Number of Speeds | 2 |
Plug Type | Type G - British 3-pin |
Supply Voltage | 110 V, 230 V |
Series | Sahara |
Related links
- RS PRO Pedestal Fan 400mm blade diameter 3 speed 230 V with plug:...
- RS PRO Floor, Heavy Duty Fan 9000m³/h 500mm blade diameter 1 speed...
- RS PRO Floor, Heavy Duty Fan 3900m³/h 300mm blade diameter 1 speed...
- RS PRO Floor, Heavy Duty Fan 9000m³/h 500mm blade diameter 1 speed...
- RS PRO Desk Fan 230mm blade diameter 2 speed 230 V with plug: Type...
- Koolbreeze Floor, Heavy Duty Fan 6000m³/h 230 V with plug: Type G...
- Soler&Palau Meteor Floor, Heavy Duty Fan 1250m³/h 300mm blade...
- Koolbreeze Floor, Heavy Duty Fan 2580m³/h 250mm blade diameter 230...