SMC 1/8 in Pneumatic Regulator - 1 Mpa, 1/8 in Rc 20 L/min, G AR20
- RS Stock No.:
- 890-3140
- Mfr. Part No.:
- AR20-F01B-B
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.25
(exc. VAT)
£25.50
(inc. VAT)
- RS Stock No.:
- 890-3140
- Mfr. Part No.:
- AR20-F01B-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Series | AR20 | |
| Pressure Gauge Port Size | 1/8 in Rc | |
| Body Material | Die Cast Aluminium | |
| Overall Length | 40mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | Rc | |
| Overall Height | 94mm | |
| Overall Width | 55mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Series AR20 | ||
Pressure Gauge Port Size 1/8 in Rc | ||
Body Material Die Cast Aluminium | ||
Overall Length 40mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard Rc | ||
Overall Height 94mm | ||
Overall Width 55mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
Non Compliant
- COO (Country of Origin):
- CN
SMC Air Regulator AR20-B - AR40-B
SMCs new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.
Note
An integral Pressure Gauge is shown on the picture for reference only. It is not supplied as a part of the set and has to be bought separately.
Related links
- SMC G 1/8 Air Regulator - 1 Mpa G AR20
- SMC G 1/8 Air Regulator - 1 Mpa G AR20
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa, AR20-F01B-D 20 L/min AR
- SMC G 1/8 Air Regulator - 1 Mpa G AR20
- SMC Pneumatic Regulator - G AC
- SMC G 1/8 Air Regulator - 1 Mpa G AR20
- SMC G 1/8 Air Regulator - 1 Mpa G AC
- SMC G 1/4 Air Regulator - 1 Mpa G AR20

